
Shielded bobbin core inductor with 18mH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 35mA DC current rating, and 63 Ohm DC resistance. Operates from -40°C to 105°C, with a Q factor of 50 and a self-resonant frequency of 180kHz. Through-hole mounting with radial leads, 5mm pitch, and dimensions of 10.5mm diameter, 13.5mm height, and 11mm length. RoHS compliant.
Sign in to ask questions about the Bourns FSR1013-183KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns FSR1013-183KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 63R |
| Diameter | 10.5mm |
| Height | 13.5mm |
| Inductance | 18mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180kHz |
| Series | FSR1013 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FSR1013-183KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
