
Shielded bobbin core inductor with 3.3mH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 30 Q-factor, and a maximum DC current of 85mA with 12 Ohms DCR. Designed for through-hole mounting with a radial package, 5mm lead pitch, and dimensions of 13mm length and 13.5mm height. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns FSR1013-332KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 12R |
| Height | 13.5mm |
| Inductance | 3.3mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350kHz |
| Series | FSR1013 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FSR1013-332KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
