
Shielded bobbin core inductor with 47mH inductance, 10% tolerance, and 30 Q-factor at 1kHz. Features a ferrite core, 22mA DC current rating, and 205 Ohm DC resistance. Through-hole mounting with radial leads, measuring 10.5mm diameter, 13.5mm height, and 11mm length with a 5mm lead pitch. Operates from -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns FSR1013-473KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns FSR1013-473KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 22mA |
| DC Resistance (DCR) | 205R |
| Diameter | 10.5mm |
| Height | 13.5mm |
| Inductance | 47mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 22mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110kHz |
| Series | FSR1013 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FSR1013-473KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
