Bourns FVC3100-BK technical specifications.
| Capacitance | 6pF |
| Package/Case | SMD/SMT |
| Current Rating | 4A |
| Height | 2.24mm |
| Hold Current | 150mA |
| Length | 4.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switching Voltage | 350V |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| Width | 3mm |
| Working Voltage | 350V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns FVC3100-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
