
This 10R 5% wirewound axial lead resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 3W. It is rated for 240V and has a resistance tolerance of 5%. The resistor is packaged in a through-hole axial lead configuration and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 6.5mm |
| Lead Diameter | 0.75mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | FW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Threshold Voltage | 5.5V |
| Tolerance | 5% |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |