The Bourns FW30A8R20JA is a fixed resistor with a resistance of 8.2R and a tolerance of 5%. It is packaged in an axial configuration and is available on tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in through-hole applications.
Sign in to ask questions about the Bourns FW30A8R20JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns FW30A8R20JA technical specifications.
| Package/Case | Axial |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | FWxxA |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FW30A8R20JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.