Bourns FW50A10R0JA technical specifications.
| Package/Case | Axial |
| Diameter | 7.5mm |
| Lead Diameter | 0.75mm |
| Length | 0.709inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | FW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Threshold Voltage | 7.1V |
| Tolerance | 5% |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Bourns FW50A10R0JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.