
Axial leaded, through-hole mount fusible resistor with 10 Ohm resistance and 5% tolerance. Features 7W power dissipation, 240V voltage rating, and wirewound technology. Operating temperature range spans -55°C to 155°C. Dimensions include 9.5mm diameter and 38mm height, with 0.75mm lead diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns FW70A10R0JA technical specifications.
| Package/Case | Axial |
| Diameter | 9.5mm |
| Height | 38mm |
| Lead Diameter | 0.75mm |
| Length | 1.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | FW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Threshold Voltage | 8.4V |
| Tolerance | 5% |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
No datasheet is available for this part.
