
The G5000AS is a surface mount protection IC with a 20% tolerance and a maximum operating temperature of 85°C. It is available in a 1812 package and is packaged in tape and reel. The device is not radiation hardened and is not RoHS compliant. It has a peak pulse current of 2kA and is suitable for use in applications where a 2-pole device is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns G5000AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | G5000 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns G5000AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
