
The G6000AS is a surface mount protection IC with a 20% tolerance and a 2-pole configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 1812 case and is available on tape and reel. It is not RoHS compliant and has a peak pulse current of 2kA.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.5mm |
| Fail Short | No |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2kA |
| RoHS Compliant | No |
| Series | G6000 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |