Bourns H-116P technical specifications.
| Inside Diameter | 3.05mm |
| Length | 11.68mm |
| Mount | Panel |
| Outside Diameter | 6.1mm |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Type | Potentiometer |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns H-116P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
