Bourns H-117P technical specifications.
| Inside Diameter | 4.06mm |
| Length | 11.68mm |
| Mount | Panel |
| Outside Diameter | 6.86mm |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-117P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
