
Potentiometer accessory for panel mounting, featuring a 15-turn counting dial with a 6.35mm diameter and 24mm length. Clear color with a chrome finish, this lead-free component is designed for general resistor applications. Packaged in trays of 10 units.
Bourns H-22-6A technical specifications.
| Color | Clear |
| Diameter | 6.35mm |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 24mm |
| Mount | Panel |
| Number of Turns | 15 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Series | H-22 |
| Weight | 5.3oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-22-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
