Bourns H-37-2 technical specifications.
| Diameter | 9.52mm |
| Inside Diameter | 9.525mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Outside Diameter | 11.913mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-37-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
