Bourns H-38-11 technical specifications.
| Diameter | 9mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-38-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
