
Accessory for potentiometers, this counting dial features a clear color and chrome finish. Designed for panel mounting, it offers 20 turns and a 17.5mm diameter with a 26mm length. This lead-free component is supplied in trays of 10 units.
Bourns H-46-6A technical specifications.
| Color | Clear |
| Diameter | 17.5mm |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 26mm |
| Mount | Panel |
| Number of Turns | 20 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Series | H-46 |
| Weight | 2.5oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-46-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
