Bourns H-46-6A-1 technical specifications.
| Number of Turns | 20 |
| Outside Diameter | 46mm |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Series | H-46 |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-46-6A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.