Bourns H-492-3 technical specifications.
| Color | Black |
| Diameter | 6.35mm |
| Number of Turns | 30 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | H-490 |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-492-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
