
The Bourns H-494-2 is a 30-turn potentiometer with a 125-case package, black color, and 25.4mm diameter. It is available in bulk packaging with a quantity of 10 units per package. The resistor is RoHS compliant and suitable for general applications.
Sign in to ask questions about the Bourns H-494-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns H-494-2 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 25.4mm |
| Number of Turns | 30 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | H |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-494-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
