Bourns H-83P technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Height | 29.7mm |
| Length | 29.7mm |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-83P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
