
Precision potentiometer adjustment tool, featuring a durable stainless steel shaft and comfortable nylon grip. This blue, 127mm long tool is designed for general-purpose variable resistor calibration. Each package contains 25 units for efficient workshop or production line use.
Sign in to ask questions about the Bourns H-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns H-90 technical specifications.
| Color | Blue |
| Length | 127mm |
| Material | Stainless Steel, Nylon |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
