Common mode inductor uses a single-layer winding for EMI suppression across a wide frequency spectrum. The 1 mH minimum inductance is specified at 1 kHz with a 4.8 A rated current for about a 35 °C temperature rise. Maximum DC resistance is 0.022 ohm for the standard configuration and 0.029 ohm for the no-header configuration. The part is rated for 1500 Vrms dielectric strength and operates from -55 °C to +105 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns JWMILLER_8103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Common Mode Inductor |
| Inductance | 1 minimum at 1 kHzmH |
| Rated Current | 4.8 maximumA |
| DC Resistance, Standard Configuration | 0.022 maximumohm |
| DC Resistance, No-Header Configuration | 0.029 maximumohm |
| Leakage Inductance | 7 typicalµH |
| Dielectric Strength | 1500Vrms |
| Operating Temperature | -55 to +105°C |
| Winding | Single layer wound |
| Header Material Flammability | UL 94V-0 rated plastic header optional |
| Dimension A Maximum | 0.76in |
| Dimension B Maximum | 0.455in |
| Dimension C | 0.600 ±0.015in |
| Dimension D | 0.250 ±0.015in |
| Dimension E Maximum | 0.90in |
| Dimension F Maximum | 0.040in |
Download the complete datasheet for Bourns JWMILLER_8103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Bourns JWMILLER_8103
User manual for the EVAL-M1-36-45A evaluation board, a 3-phase motor drive power stage featuring the IRSM836-045MA CIPOS Nano IPM for motor applications up to 85W.
User manual for the EVAL-M1-36-44A evaluation board, a 120W 3-phase motor drive power stage featuring the CIPOS Nano IRSM836-044MA IPM for iMOTION MADK applications.