Infineon
Start MCEDesigner tool and open MCEDesigner default configuration file (.irc) for IMC101T-T038 controller
User manual for the EVAL-M1-36-45A evaluation board, a 3-phase motor drive power stage featuring the IRSM836-045MA CIPOS Nano IPM for motor applications up to 85W.
The EVAL-M1-36-45A is a power stage evaluation board for the iMOTION™ Modular Application Design Kit (MADK). It features the IRSM836-045MA CIPOS™ Nano Intelligent Power Module (IPM), which integrates a 3-phase inverter with 500V Trench FREDFETs and high-voltage gate drivers. Designed for sensorless field-oriented control (FOC), the board supports motor power up to 85W without an external heatsink. Key hardware includes emitter-shunts for three-phase current sensing, a DC-link voltage divider, and an auxiliary power supply. It is compatible with iMOTION™ control boards such as the EVAL-M1-101T using the 20-pin MADK-M1 interface connector. The document provides technical specifications, schematics, PCB layout details, and a full Bill of Materials featuring components like the IMC101T-T038 controller and LM393ADR comparator.
Infineon
Start MCEDesigner tool and open MCEDesigner default configuration file (.irc) for IMC101T-T038 controller
0805J0000T5E
Yageo
1/8W 0805 R202, R203 0805J0000T5E Yageo
RC0805FR-074K87L
Yageo
0805 (DIN) R14 RC0805FR-074K87L Yageo
RCL06121M00JNEA
Yageo
1206 R22, R23 RCL06121M00JNEA Yageo
RL1206FR-070R5L
Yageo
RL1206FR-070R5L Yageo
| IMC101T-T038 | Infineon | Start MCEDesigner tool and open MCEDesigner default configuration file (.irc) for IMC101T-T038 controller |
| IRSM836-045MA | Infineon | CIPOS™ Nano Intelligent Power Module (IRSM836-045MA) features are: |
| RLB0914-222KL | Bourns | THROUGH HOLE L2 RLB0914-222KL Bourns Inc. |
| GBU406 | Diodes | GBU406 DIODES |
| US1J-13-F | Diodes | Surface Mount SMA D1, D2 US1J-13-F Diodes Incorporated |
| IFX1117MEV33HTMA1 | Infineon | SOT223-4 U2 IFX1117MEV33HTMA1 Infineon Technologies |
| IRSM836-045MA | Infineon | PQFN Q1 IRSM836-045MA Infineon Technologies |
| T491D106K025AT | Kemet | 2917 C74 T491D106K025AT Kemet |
| LM393ADR | Texas Instruments | 39 1 IC DUAL DIFF U5 LM393ADR Texas Instruments |
| RC0805FR-0715K8L | Yageo | 0805 R2 RC0805FR-0715K8L Yageo |
| RC0805FR-071KL | Yageo | RC0805FR-071KL Yageo |
| RC0805FR-072KL | Yageo | 0805 R83,R1 RC0805FR-072KL Yageo |
| RC0805FR-0731K6L | Yageo | 1% 31kΩ R82 RC0805FR-0731K6L Yageo |
| RC0805FR-074K7L | Yageo | RC0805FR-074K7L Yageo |
| RC0805JR-07680KL | Yageo | 0805 R73 RC0805JR-07680KL Yageo |
| RC1206JR-07300RL | Yageo | RC1206JR-07300RL Yageo |
| JWMILLER_8103 | Bourns | 21 1 8103-RC L1 JWMILLER_8103 Bourns, Inc. |
| 151034RS03000 | Wurth Electronics | T/H LED1 151034RS03000 Wurth Electronics Inc. |
| 890324025017CS | Wurth Electronics | 890324025017CS Wurth Electronics Inc. |
| 0805J0000T5E | Yageo | 1/8W 0805 R202, R203 0805J0000T5E Yageo |
| RC0805FR-074K87L | Yageo | 0805 (DIN) R14 RC0805FR-074K87L Yageo |
| RCL06121M00JNEA | Yageo | 1206 R22, R23 RCL06121M00JNEA Yageo |
| RL1206FR-070R5L | Yageo | RL1206FR-070R5L Yageo |