
The Bourns LM-LP-1001L is a telecom transformer with a 1:1 turns ratio and 2.8H inductance. It operates over a temperature range of -10°C to 60°C and is available in a through hole mount configuration. The transformer is packaged in a rail or tube format with 28 units per package. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Sign in to ask questions about the Bourns LM-LP-1001L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns LM-LP-1001L technical specifications.
| Inductance | 2.8H |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 0.2 to 3.5 kHz |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LM-LP-1000 |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns LM-LP-1001L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
