Bourns LM-NP-1001-B1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 28 |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LM-NP-1001-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.