
The LM-NP-1003L telecom transformer features a 1:1 turns ratio and operates within a frequency range of 0.2 to 3.5 kHz. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The device is packaged in a rail/tube format with 28 pieces per package. It is designed for through-hole mounting and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns LM-NP-1003L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 66R |
| Depth | 17.7mm |
| Inductance | 2.8H |
| Insertion Loss | 1.5dB |
| Lead/Base Style | PC Pin |
| Length | 17.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 0.2 to 3.5 kHz |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Return Loss | 10dB |
| RoHS Compliant | Yes |
| Series | LM-NP 1000 |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns LM-NP-1003L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
