
The Bourns LM-NP-1005L telecom transformer is a 1:1 turns ratio device with an inductance of 2.8H. It is designed for use in through hole mount applications and operates within a temperature range of -10°C to 60°C. The transformer is packaged in a rail/Tube format and meets the requirements of the RoHS regulations. It is suitable for use in a variety of applications, including those that require a frequency range of 0.2 to 3.5 kHz. This transformer is part of the LM-NP 1000 series and is available in a package quantity of 28.
Sign in to ask questions about the Bourns LM-NP-1005L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns LM-NP-1005L technical specifications.
| Inductance | 2.8H |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 0.2 to 3.5 kHz |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LM-NP 1000 |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns LM-NP-1005L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
