The LPA0618-102K is a fixed inductor with a ferrite core, packaged in an axial configuration with a diameter of 6mm and a length of 18mm. It has an inductance of 1mH and a tolerance of 10%. The inductor is rated for a maximum DC current of 200mA and operates within a temperature range of -40°C to 85°C. It is available in a rail or tube packaging format and is not RoHS compliant.
Bourns LPA0618-102K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 6mm |
| Inductance | 1mH |
| Length | 18mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA0618-102K to view detailed technical specifications.
No datasheet is available for this part.