
This 6mm ferrite axial inductor has a 50uH inductance value and a 200mR DC resistance. It can handle a maximum DC current of 800mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in bulk and is RoHS compliant.
Bourns LPA0618-500KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 200mR |
| Diameter | 6mm |
| Inductance | 50uH |
| Lead/Base Style | Axial |
| Length | 18mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.