
The LPA0618-501KL is a ferrite axial inductor with a core material and a maximum DC current rating of 250mA. It has a DC resistance of 2 ohms and an inductance of 500uH. The inductor is available in a through-hole package with a diameter of 6mm and a length of 18mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Bourns LPA0618-501KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 2R |
| Diameter | 6mm |
| Inductance | 500uH |
| Lead/Base Style | Axial |
| Length | 18mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
