The LPA1020-100KL is a ferrite axial inductor with a maximum DC current of 3.5A and a DC resistance of 50mR. It has an inductance of 10uH and a tolerance of 10%. The inductor is available in a through-hole package with a length of 20mm and is RoHS compliant.
Sign in to ask questions about the Bourns LPA1020-100KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns LPA1020-100KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 3.5A |
| DC Resistance (DCR) | 50mR |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA1020-100KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.