Sign in to ask questions about the Bourns LPA1020-101KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns LPA1020-101KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 180mR |
| Diameter | 10mm |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA1020-101KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.