
The LPA1020-250KL is a ferrite axial inductor with a maximum DC current rating of 2.5A and a DC resistance of 85mR. It has an inductance of 25uH and a tolerance of 10%. The inductor is available in a 10mm diameter axial package with a length of 20mm. Operating temperature range is from -40°C to 85°C. The LPA1020-250KL is RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Bourns LPA1020-250KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns LPA1020-250KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 85mR |
| Diameter | 10mm |
| Inductance | 25uH |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPA1020-250KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.