
The LPA1226-101K is a 12mm ferrite fixed inductor with an inductance of 100uH and a tolerance of 10%. It has a maximum DC current rating of 2A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a rail or tube format and features an axial termination. It is not RoHS compliant.
Sign in to ask questions about the Bourns LPA1226-101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns LPA1226-101K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 12mm |
| Inductance | 100uH |
| Length | 26mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LPA |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns LPA1226-101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.