
General Purpose Inductor, 50uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Bourns LPA1226-500KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 3A |
| DC Resistance (DCR) | 80mR |
| Diameter | 12mm |
| Inductance | 50uH |
| Lead/Base Style | Axial |
| Length | 26mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.