
The LPA1226-501KL is a fixed inductor with a ferrite core, axial package, and through-hole mount. It has a maximum DC current rating of 800mA and a maximum operating temperature of 85°C. The inductor's inductance is 500uH with a tolerance of 10% and a DC resistance of 500mR. It is RoHS compliant and available in bulk packaging.
Bourns LPA1226-501KL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 500mR |
| Inductance | 500uH |
| Lead/Base Style | Axial |
| Length | 26mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.