The LPV1620-102KL is a radial ferrite inductor with a core material of ferrite, a maximum DC current of 700mA, and an inductance of 1mH. It has a radial lead/base style with a pitch of 8mm and a length of 20mm. The inductor is available in bulk packaging with a quantity of 153 units per package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Bourns LPV1620-102KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 800mR |
| Height | 20mm |
| Inductance | 1mH |
| Lead Pitch | 8mm |
| Lead/Base Style | Radial |
| Length | 20mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 153 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPV |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPV1620-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.