
Inductor Power Wirewound 25uH 10% 1KHz Ferrite 4A 0.04Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance (DCR) | 40mR |
| Height | 20mm |
| Inductance | 25uH |
| Lead Pitch | 8mm |
| Lead/Base Style | Radial |
| Length | 20mm |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 153 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |