
The LPV1620-500KL is a fixed inductor from Bourns with a core material of ferrite and a maximum operating temperature of 85°C. It has a maximum DC current rating of 3A and a DC resistance of 60mR. The inductor is packaged in a radial configuration with a height of 20mm and a length of 20mm, and is designed for through-hole mounting. It is not radiation hardened and is compliant with RoHS regulations.
Bourns LPV1620-500KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3A |
| DC Resistance (DCR) | 60mR |
| Height | 20mm |
| Inductance | 50uH |
| Lead Pitch | 8mm |
| Lead/Base Style | Radial |
| Length | 20mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 153 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPV |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPV1620-500KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.