The LPV2023-100M is a 20mm radial fixed inductor with an inductance of 10uH and a maximum DC current of 10A. It has a tolerance of 20% and is available in a through-hole package with a length of 23mm. The inductor is packaged in a rail or tube and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns LPV2023-100M technical specifications.
| Package/Case | Radial |
| Diameter | 20mm |
| Inductance | 10uH |
| Lead Pitch | 15.5mm |
| Length | 23mm |
| Max DC Current | 10A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.