
The LPV2023-100ML is a ferrite core inductor with a radial lead style and a maximum DC current rating of 10A. It has a nominal inductance of 10uH and a DC resistance of 8mR. The inductor is designed for use in through-hole mounting applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns LPV2023-100ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns LPV2023-100ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 8mR |
| Height | 23mm |
| Inductance | 10uH |
| Lead Pitch | 15.5mm |
| Lead/Base Style | Radial |
| Length | 23mm |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 170 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPV |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPV2023-100ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
