The LPV2023-101K is a 20mm radial through-hole fixed inductor with an inductance of 100uH and a maximum DC current rating of 4A. It has a tolerance of 10%. The inductor is packaged in a radial configuration with a lead pitch of 15.5mm and a length of 23mm. The LPV2023-101K is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns LPV2023-101K technical specifications.
| Package/Case | Radial |
| Diameter | 20mm |
| Inductance | 100uH |
| Lead Pitch | 15.5mm |
| Length | 23mm |
| Max DC Current | 4A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.