The LPV2023-101KL is a radial ferrite inductor with a 100uH inductance value, 4A DC current rating, and 60mR DC resistance. It has a 10% tolerance and is designed for through-hole mounting. The inductor operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns LPV2023-101KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns LPV2023-101KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance (DCR) | 60mR |
| Height | 23mm |
| Inductance | 100uH |
| Lead Pitch | 15.5mm |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 170 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns LPV2023-101KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.