The LPV2023-202K is a 20mm radial fixed inductor from Bourns with a 2mH inductance value and a 10% tolerance. It is available in a through-hole package with a radial termination and a lead pitch of 12.5mm. The inductor has a maximum DC current rating of 800mA and is packaged in rail or tube form. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns LPV2023-202K technical specifications.
| Package/Case | Radial |
| Diameter | 20mm |
| Inductance | 2mH |
| Lead Pitch | 12.5mm |
| Length | 23mm |
| Max DC Current | 800mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.