The LPV2023-500K is a 20mm radial fixed inductor with an inductance of 50uH and a maximum DC current rating of 5A. It is available in a through-hole package with a lead pitch of 15.5mm and a length of 23mm. The inductor is packaged in a rail or tube format and is not RoHS compliant. It is suitable for use in a variety of applications where a high inductance value is required.
Checking distributor stock and pricing after the page loads.
Bourns LPV2023-500K technical specifications.
| Package/Case | Radial |
| Diameter | 20mm |
| Inductance | 50uH |
| Lead Pitch | 15.5mm |
| Length | 23mm |
| Max DC Current | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.