Inductor Power Wirewound 500uH 10% 1KHz Ferrite 1.5A 0.28Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
Bourns LPV2023-501K technical specifications.
| Package/Case | Radial |
| Diameter | 20mm |
| Inductance | 500uH |
| Lead Pitch | 12.5mm |
| Length | 23mm |
| Max DC Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.