Bourns LSP0900BJR-S technical specifications.
| Package/Case | DO-214AA |
| Height | 2mm |
| Hold Current | 30mA |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Voltage | 9V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns LSP0900BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
