
The LSP1800AJR-S is a single-circuit surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a DO-214AC package with a height of 2mm and a width of 3.3mm. The diode has a hold current of 30mA and is rated for 18V. It is RoHS compliant and available in quantities of 5000 per reel.
Bourns LSP1800AJR-S technical specifications.
| Package/Case | DO-214AC |
| Height | 2mm |
| Hold Current | 30mA |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 18V |
| Weight | 2.469177oz |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns LSP1800AJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
