Sign in to ask questions about the Bourns MA3216-121T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MA3216-121T4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | MA |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MA3216-121T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.