
Surface mount PTC resettable fuse with 350mA hold current and 750mA trip current. Features a 6V DC rating, 40A maximum interrupt current, and 500mW power dissipation. Operating temperature range is -40°C to 85°C. This 0603 (1608 metric) package component offers 1.4 Ohm resistance and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-FSMF035X-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-FSMF035X-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 40A |
| Height | 0.65mm |
| Hold Current | 350mA |
| Length | 1.85mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 9V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-FSMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-FSMF035X-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
